ILS ILH-ON09-NUWH-SC211-WIR200., OSLON 80 9+ PowerStar LED Array, 9 White LED (4000K)

RS Stock No.: 773-4898Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-ON09-NUWH-SC211-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

9

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

1125 lm

Constant Voltage or Constant Current

Constant Current

Series

OSLON 80 9+ PowerStar

Product details

OSLON SSL 80 9+ PowerStar LED Arrays

The Oslon 80 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Osram Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. Oslon 80 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 9+ PowerStars are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 80 9+ PowerStar LED arrays contain 9 Oslon SSL 80 LEDs with integral 80° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes to fit M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
PowerStars LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
200mm connecting wires as standard
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

€ 60.69

€ 60.69 Each (Exc. Vat)

€ 75.26

€ 75.26 Each (inc. VAT)

ILS ILH-ON09-NUWH-SC211-WIR200., OSLON 80 9+ PowerStar LED Array, 9 White LED (4000K)

€ 60.69

€ 60.69 Each (Exc. Vat)

€ 75.26

€ 75.26 Each (inc. VAT)

ILS ILH-ON09-NUWH-SC211-WIR200., OSLON 80 9+ PowerStar LED Array, 9 White LED (4000K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

9

LED Colours

White

Colour Temperature

4000K

Typical Luminous Flux

1125 lm

Constant Voltage or Constant Current

Constant Current

Series

OSLON 80 9+ PowerStar

Product details

OSLON SSL 80 9+ PowerStar LED Arrays

The Oslon 80 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Osram Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. Oslon 80 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 9+ PowerStars are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 80 9+ PowerStar LED arrays contain 9 Oslon SSL 80 LEDs with integral 80° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes to fit M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
PowerStars LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
200mm connecting wires as standard
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars