Technical Document
Specifications
Application
Spotlight
LED Kit Contains
Constant Current LED Driver, Heat Sink, LED Array, Lens, Screws, Spacer, Top Cap
LED Colours
White
Number of LEDs
7
Series
Anna Development Kit
Country of Origin
United Kingdom
Product details
ILS Anna Development Kit - 7 LEDs
The Anna Development kits, from Intelligent LED Solutions (ILS), are designed to help the user develop a spotlight design. It includes all the necessary equipment to create and develop a spotlight with a range of characteristics.
The ILK-ANNA-7LED-01 features two PowerAnna 7 LED Coins, in both warm and neutral white colours. The PowerAnna Coins utilise OSRAMs OSLON SSL 80 LEDs which have a narrow beam angle. A narrow beam angle makes the PowerAnna Coin ideal for use in spotlight applications.
The ILK-ANNA-7LED-01 kit also includes three lenses in a range of beam angle options. The lenses are from the Anna series by LEDiL, which are a large family of versatile optics. The PowerAnna coins are designed to work specifically with the Anna series of lenses.
The Anna Development kit is also available in a 3 LED option 8750025.
ILK-ANNA-7LED-01 kit contents:
1 x PowerAnna 7 LED - 3000K Warm White
1 x PowerAnna 7 LED - 4000K Neutral White
1 x M2.5x4mm Screws
1 x Heat sink 60x50mm - Power board mounted TIM pre fixed
2 x M3x20 Screws with 5 mm spacers
1 x LEDiL Anna Lens 11°
1 x LEDiL Anna Lens 20°
1 x LEDiL Anna Lens 26°
2 x Anna stainless ring holder
1 x M3 45mm Screws
1 x Anna stainless top cap
1 x Constant Current Driver - 350 mA, 8 W
(Please refer to data sheet for part numbers)
Intelligent LED Solutions LED Lighting Kits
€ 223.86
€ 223.86 Each (Exc. Vat)
€ 277.59
€ 277.59 Each (inc. VAT)
1
€ 223.86
€ 223.86 Each (Exc. Vat)
€ 277.59
€ 277.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 223.86 |
10 - 19 | € 221.41 |
20+ | € 219.21 |
Technical Document
Specifications
Application
Spotlight
LED Kit Contains
Constant Current LED Driver, Heat Sink, LED Array, Lens, Screws, Spacer, Top Cap
LED Colours
White
Number of LEDs
7
Series
Anna Development Kit
Country of Origin
United Kingdom
Product details
ILS Anna Development Kit - 7 LEDs
The Anna Development kits, from Intelligent LED Solutions (ILS), are designed to help the user develop a spotlight design. It includes all the necessary equipment to create and develop a spotlight with a range of characteristics.
The ILK-ANNA-7LED-01 features two PowerAnna 7 LED Coins, in both warm and neutral white colours. The PowerAnna Coins utilise OSRAMs OSLON SSL 80 LEDs which have a narrow beam angle. A narrow beam angle makes the PowerAnna Coin ideal for use in spotlight applications.
The ILK-ANNA-7LED-01 kit also includes three lenses in a range of beam angle options. The lenses are from the Anna series by LEDiL, which are a large family of versatile optics. The PowerAnna coins are designed to work specifically with the Anna series of lenses.
The Anna Development kit is also available in a 3 LED option 8750025.
ILK-ANNA-7LED-01 kit contents:
1 x PowerAnna 7 LED - 3000K Warm White
1 x PowerAnna 7 LED - 4000K Neutral White
1 x M2.5x4mm Screws
1 x Heat sink 60x50mm - Power board mounted TIM pre fixed
2 x M3x20 Screws with 5 mm spacers
1 x LEDiL Anna Lens 11°
1 x LEDiL Anna Lens 20°
1 x LEDiL Anna Lens 26°
2 x Anna stainless ring holder
1 x M3 45mm Screws
1 x Anna stainless top cap
1 x Constant Current Driver - 350 mA, 8 W
(Please refer to data sheet for part numbers)