Intelligent Memory IM5116D2DDBG-25, SDRAM 2GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
2Gbit
Organisation
64M x 8
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Maximum Random Access Time
2.5ns
Mounting Type
Surface Mount
Package Type
84-ball FBGA
Pin Count
84
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
1.9 V
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
95 °C
Country of Origin
Taiwan, Province Of China
€ 7.98
€ 3.99 Each (In a Pack of 2) (Exc. Vat)
€ 9.90
€ 4.948 Each (In a Pack of 2) (inc. VAT)
2
€ 7.98
€ 3.99 Each (In a Pack of 2) (Exc. Vat)
€ 9.90
€ 4.948 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
2Gbit
Organisation
64M x 8
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Maximum Random Access Time
2.5ns
Mounting Type
Surface Mount
Package Type
84-ball FBGA
Pin Count
84
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
1.9 V
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
95 °C
Country of Origin
Taiwan, Province Of China