E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

International Rectifier 200V 1A, Silicon Junction Diode, 2-Pin DO-214AA MURS120

RS Stock No.: 469-0865Brand: International RectifierManufacturers Part No.: MURS120
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

875mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

International Rectifier 200V 1A, Silicon Junction Diode, 2-Pin DO-214AA MURS120

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

International Rectifier 200V 1A, Silicon Junction Diode, 2-Pin DO-214AA MURS120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

875mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in