Technical Document
Specifications
Brand
InterrollRoller Length
300mm
Roller Diameter
50mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
310mm
Load Capacity
310N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.3m/s
Weight Class
Light Duty
Overall Length
330mm
Country of Origin
Germany
Product details
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
€ 32.16
€ 32.16 Each (Exc. Vat)
€ 39.88
€ 39.88 Each (inc. VAT)
1
€ 32.16
€ 32.16 Each (Exc. Vat)
€ 39.88
€ 39.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 32.16 |
5 - 9 | € 31.32 |
10 - 24 | € 31.11 |
25+ | € 30.98 |
Technical Document
Specifications
Brand
InterrollRoller Length
300mm
Roller Diameter
50mm
Tube Material
PVC
Spindle Size
10mm
Inside Frame Width
310mm
Load Capacity
310N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.3m/s
Weight Class
Light Duty
Overall Length
330mm
Country of Origin
Germany
Product details
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles