E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EL4511CUZ, Video Sync Separator 24-Pin QSOP

RS Stock No.: 704-4498Brand: IntersilManufacturers Part No.: EL4511CUZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

24

Dimensions

8.66 x 3.91 x 1.42mm

Length

8.66mm

Width

3.91mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EL4511CUZ, Video Sync Separator 24-Pin QSOP
Select packaging type

P.O.A.

EL4511CUZ, Video Sync Separator 24-Pin QSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

24

Dimensions

8.66 x 3.91 x 1.42mm

Length

8.66mm

Width

3.91mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

You may be interested in