Technical Document
Specifications
Brand
IntersilAcquisition Time
1.5µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Height
2.35mm
Maximum Operating Temperature
+75 °C
Minimum Operating Temperature
0 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntersilAcquisition Time
1.5µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Height
2.35mm
Maximum Operating Temperature
+75 °C
Minimum Operating Temperature
0 °C