Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Renesas Electronics Buck Converter for ISL80031

RS Stock No.: 121-5907Brand: IntersilManufacturers Part No.: ISL80031DEMO1Z
brand-logo

Technical Document

Specifications

Power Management Function

Buck Converter

Kit Classification

Demonstration Board

Featured Device

ISL80031

Country of Origin

United States

Product details

ISL80030 / ISL80031, 3A Synchronous Buck Converter Demonstration Boards, Intersil

The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.
The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.
The ISL80031 is configured for PFM (Pulse Frequency Modulation) discontinuous conduction operation and provide high efficiency.

Power Supply from 2.7 V to 5.5 V
Output current up to 3 A
Switching frequency is 1 MHz
35 μA quiescent current (ISL80031)
Power-Good and Enable
Negative current protection
Internal soft-start and soft-stop
Overcurrent and Short Circuit protection
Over-Temperature / Thermal protection

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics Buck Converter for ISL80031

P.O.A.

Renesas Electronics Buck Converter for ISL80031
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Buck Converter

Kit Classification

Demonstration Board

Featured Device

ISL80031

Country of Origin

United States

Product details

ISL80030 / ISL80031, 3A Synchronous Buck Converter Demonstration Boards, Intersil

The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.
The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.
The ISL80031 is configured for PFM (Pulse Frequency Modulation) discontinuous conduction operation and provide high efficiency.

Power Supply from 2.7 V to 5.5 V
Output current up to 3 A
Switching frequency is 1 MHz
35 μA quiescent current (ISL80031)
Power-Good and Enable
Negative current protection
Internal soft-start and soft-stop
Overcurrent and Short Circuit protection
Over-Temperature / Thermal protection

Switching Voltage Regulators, Intersil