E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

INVENSYS CLIMATE CONTROLS Thermostats, 1A, 230 V ac, +10 → +30 °C

RS Stock No.: 258-1129Brand: INVENSYS CLIMATE CONTROLSManufacturers Part No.: 24002
brand-logo
View all in Thermostats

Technical Document

Specifications

Contact Rating

1 A, 2A

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+10 °C

Temperature Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

Electronic Sensing

With an electronic sensing element for accurate temperature control
Retains the traditional analogue dial and overall size
Suitable for surface or conduit box mounting
Thermostat clips onto a backplate for easy, neat installation
Large dial for accurate setting
Range limiting stops which can also provide a set point lock
Dimensions: (HxWxD) 86x86x37 mm

Stock information temporarily unavailable.

€ 53.69

€ 53.69 Each (Exc. Vat)

€ 66.58

€ 66.58 Each (inc. VAT)

INVENSYS CLIMATE CONTROLS Thermostats, 1A, 230 V ac, +10 → +30 °C

€ 53.69

€ 53.69 Each (Exc. Vat)

€ 66.58

€ 66.58 Each (inc. VAT)

INVENSYS CLIMATE CONTROLS Thermostats, 1A, 230 V ac, +10 → +30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Rating

1 A, 2A

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+10 °C

Temperature Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

Electronic Sensing

With an electronic sensing element for accurate temperature control
Retains the traditional analogue dial and overall size
Suitable for surface or conduit box mounting
Thermostat clips onto a backplate for easy, neat installation
Large dial for accurate setting
Range limiting stops which can also provide a set point lock
Dimensions: (HxWxD) 86x86x37 mm