Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Inventronics Surge Protector, 5kA, 10kV, Surface Mount Mount

RS Stock No.: 285-370Brand: InventronicsManufacturers Part No.: PU-10KD05KBTA
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

5kA

Voltage Protection Rating

10kV

Series

PU

Mounting Style

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Inventronics Surge Protector, 5kA, 10kV, Surface Mount Mount

P.O.A.

Inventronics Surge Protector, 5kA, 10kV, Surface Mount Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

5kA

Voltage Protection Rating

10kV

Series

PU

Mounting Style

Surface Mount

Country of Origin

China