Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 478-9656Brand: IQDManufacturers Part No.: LFXTAL011301
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Product details

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
€ 0.384Each (On a Reel of 1000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

IQD 8MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
€ 0.384Each (On a Reel of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Product details

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
€ 0.384Each (On a Reel of 1000) (Exc. Vat)