Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

RS Stock No.: 879-3003Brand: IrwinManufacturers Part No.: 10503426
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Irwin

Blade Width

1.0 in, 1/2 in, 3/4 in

Blade Material

Steel

Number of Pieces

3

Chisel Type

Wood

Country of Origin

China

Product details

Irwin MS500 All-Purpose Professional Chisel Set

Introducing the heavy-duty set of Professional Construction Chisels MS500 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the handle is designed to absorb vibrations and reducing hand fatigue.

Chisel sets are available in two options:
• 3 Pieces Set: 879-3003
• 5 Pieces Set: 879-3006

Features and Benefits:

• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Forged, hardened and tempered High-Carbon Steel Blades for superior edge retention and increased performance
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?
• The 3 Pieces Set (879-3003) includes 1 in, 1/2 in & 3/4 in chisels.
• The 5 Pieces Set (879-3006) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.

€ 85.30

€ 85.30 Each (Exc. Vat)

€ 105.77

€ 105.77 Each (inc. VAT)

Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

€ 85.30

€ 85.30 Each (Exc. Vat)

€ 105.77

€ 105.77 Each (inc. VAT)

Irwin 3 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 3/4 in Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Irwin

Blade Width

1.0 in, 1/2 in, 3/4 in

Blade Material

Steel

Number of Pieces

3

Chisel Type

Wood

Country of Origin

China

Product details

Irwin MS500 All-Purpose Professional Chisel Set

Introducing the heavy-duty set of Professional Construction Chisels MS500 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the handle is designed to absorb vibrations and reducing hand fatigue.

Chisel sets are available in two options:
• 3 Pieces Set: 879-3003
• 5 Pieces Set: 879-3006

Features and Benefits:

• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Forged, hardened and tempered High-Carbon Steel Blades for superior edge retention and increased performance
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?
• The 3 Pieces Set (879-3003) includes 1 in, 1/2 in & 3/4 in chisels.
• The 5 Pieces Set (879-3006) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.