Technical Document
Specifications
Brand
IrwinBlade Length
500 mm
Number of Teeth per Inch
8
Saw Type
Hand Saw
Blade Material
Steel
Country of Origin
Denmark
Product details
Irwin 880 Plus Series Universal Handsaws
The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating
€ 30.93
€ 30.93 Each (Exc. Vat)
€ 38.35
€ 38.35 Each (inc. VAT)
1
€ 30.93
€ 30.93 Each (Exc. Vat)
€ 38.35
€ 38.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IrwinBlade Length
500 mm
Number of Teeth per Inch
8
Saw Type
Hand Saw
Blade Material
Steel
Country of Origin
Denmark
Product details
Irwin 880 Plus Series Universal Handsaws
The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating