Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg

RS Stock No.: 879-3038Brand: IrwinManufacturers Part No.: 4935505
brand-logo
View all in Vices

Technical Document

Specifications

Brand

Irwin

Vice Type

Bench Vice

Jaw Width

125mm

Jaw Opening

125mm

Jaw Depth

70mm

Mounting

Bolts

Weight

14.9kg

Country of Origin

China

Product details

Irwin Medium Duty Workshop Vices

Introducing the medium-duty, professional Bench Vice from IRWIN. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.

IRWIN Medium-Duty Vices are available in a selection sizes:

• Irwin Workshop Vice x 50mm 100mm x 80mm, 3.9kg - 8793047
• Irwin Workshop Vice x 60mm 102mm x 102mm, 7.6kg - 8793044
• Irwin Multi-Function Vice x 70mm 125mm x 125mm, 14.9kg - 8793038
• Irwin Workshop Vice x 70mm 102mm x 120mm, 15.8kg - 8793040

Features and Benefits:

• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Anvil included on the rear of the body
• Swivel base allows for 360-degree rotation
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation

Typical Applications:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide do the jaws open?
The distance between the jaws when fully opened are:
• 80 mm for 8793047
• 102 mm for 8793044
• 120 mm for 8793040
• 125 mm for 8793038

Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.

Stock information temporarily unavailable.

€ 366.07

€ 366.07 Each (Exc. Vat)

€ 453.93

€ 453.93 Each (inc. VAT)

Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg

€ 366.07

€ 366.07 Each (Exc. Vat)

€ 453.93

€ 453.93 Each (inc. VAT)

Irwin Bench Vice x 70mm 125mm x 125mm, 14.9kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Vice Type

Bench Vice

Jaw Width

125mm

Jaw Opening

125mm

Jaw Depth

70mm

Mounting

Bolts

Weight

14.9kg

Country of Origin

China

Product details

Irwin Medium Duty Workshop Vices

Introducing the medium-duty, professional Bench Vice from IRWIN. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.

IRWIN Medium-Duty Vices are available in a selection sizes:

• Irwin Workshop Vice x 50mm 100mm x 80mm, 3.9kg - 8793047
• Irwin Workshop Vice x 60mm 102mm x 102mm, 7.6kg - 8793044
• Irwin Multi-Function Vice x 70mm 125mm x 125mm, 14.9kg - 8793038
• Irwin Workshop Vice x 70mm 102mm x 120mm, 15.8kg - 8793040

Features and Benefits:

• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Anvil included on the rear of the body
• Swivel base allows for 360-degree rotation
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation

Typical Applications:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide do the jaws open?
The distance between the jaws when fully opened are:
• 80 mm for 8793047
• 102 mm for 8793044
• 120 mm for 8793040
• 125 mm for 8793038

Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.