Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Irwin Pipe Wrench, 300.0 mm Overall, 32mm Jaw Capacity, Metal Handle

RS Stock No.: 123-0225Brand: IrwinManufacturers Part No.: T30012IMPA: 611305
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Irwin

Wrench Type

Pipe Wrench

Jaw Capacity

32mm

Overall Length

300.0 mm

Handle Type

Metal

Material

Aluminium

Country of Origin

United Kingdom

Product details

Irwin Record Stillson Pipe Wrench

A range of Stillson Adjustable Pipe Wrenches from Irwin Record. Designed with a spring action jaw which, when rotated in the right direction, tightens the grip and reduces the risk of slippage.

This range includes the following sizes:
123-0225 - T30012: Length 300 mm (12 in) Jaw Capacity: 32 mm
123-0226 - T30014: Length 350 mm (14 in) Jaw Capacity: 38 mm
123-0227 - T30018: Length 450 mm (18 in) Jaw Capacity: 51 mm
123-0228 - T30024: Length 600 mm (24 in) Jaw Capacity: 63 mm

Features and Benefits:

Available sizes: 12, 14, 18 and 24 in
Automatically tightens on nuts and pipes
Commonly used in plumbing and for installing round metal conduit
Unique 'V-shaped' jaw tooth profile
Solid forged handle -hole in the bottom of the handle

Typical Application:

A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.

Used in professions such as:

Plumbers
HVAC Engineers
Maintenance
Car Mechanics
Machinery Service Technicians
DIY enthusiasts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Irwin Pipe Wrench, 300.0 mm Overall, 32mm Jaw Capacity, Metal Handle

P.O.A.

Irwin Pipe Wrench, 300.0 mm Overall, 32mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Irwin

Wrench Type

Pipe Wrench

Jaw Capacity

32mm

Overall Length

300.0 mm

Handle Type

Metal

Material

Aluminium

Country of Origin

United Kingdom

Product details

Irwin Record Stillson Pipe Wrench

A range of Stillson Adjustable Pipe Wrenches from Irwin Record. Designed with a spring action jaw which, when rotated in the right direction, tightens the grip and reduces the risk of slippage.

This range includes the following sizes:
123-0225 - T30012: Length 300 mm (12 in) Jaw Capacity: 32 mm
123-0226 - T30014: Length 350 mm (14 in) Jaw Capacity: 38 mm
123-0227 - T30018: Length 450 mm (18 in) Jaw Capacity: 51 mm
123-0228 - T30024: Length 600 mm (24 in) Jaw Capacity: 63 mm

Features and Benefits:

Available sizes: 12, 14, 18 and 24 in
Automatically tightens on nuts and pipes
Commonly used in plumbing and for installing round metal conduit
Unique 'V-shaped' jaw tooth profile
Solid forged handle -hole in the bottom of the handle

Typical Application:

A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.

Used in professions such as:

Plumbers
HVAC Engineers
Maintenance
Car Mechanics
Machinery Service Technicians
DIY enthusiasts

You may be interested in