E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Isocom, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 195-4116Brand: IsocomManufacturers Part No.: MOC3020
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kV ac

You may be interested in
Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.004Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Isocom, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

Isocom, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.004Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kV ac

You may be interested in
Isocom, MOC3020X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.004Each (In a Pack of 10) (Exc. Vat)