E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Isocom, MOC3041 Triac Output Optocoupler, Through Hole, 6-Pin PDIP-W

RS Stock No.: 195-4122Brand: IsocomManufacturers Part No.: MOC3041
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP-W

Maximum Input Current

50 mA

Isolation Voltage

5.3 kV ac

You may be interested in
Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.166Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Isocom, MOC3041 Triac Output Optocoupler, Through Hole, 6-Pin PDIP-W

P.O.A.

Isocom, MOC3041 Triac Output Optocoupler, Through Hole, 6-Pin PDIP-W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.166Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP-W

Maximum Input Current

50 mA

Isolation Voltage

5.3 kV ac

You may be interested in
Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1.166Each (In a Pack of 10) (Exc. Vat)