E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Isocom, TIL199 AC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin

RS Stock No.: 161-1112Brand: IsocomManufacturers Part No.: TIL199
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Input Current Type

AC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

7500%

Typical Fall Time

100µs

Minimum Current Transfer Ratio

500%

Series

TIL199

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (Exc. Vat)

Isocom, TIL199 AC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin

P.O.A.

Each (In a Tube of 25) (Exc. Vat)

Isocom, TIL199 AC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Input Current Type

AC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

7500%

Typical Fall Time

100µs

Minimum Current Transfer Ratio

500%

Series

TIL199

Country of Origin

Thailand

You may be interested in