E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

iStorage datAshur 4 GB USB 2.0 USB Stick

RS Stock No.: 877-5563Brand: iStorageManufacturers Part No.: IS-FL-DA-256-4IMPA: 472684
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

4 GB

Model

datAshur

USB Specification

USB 2.0

Product details

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

PIN activated 7-15 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade Full-disk AES 256-bit CBC Hardware Encryption
Crypto-parameters protected with SHA-256 hashing
Dust and water resistant durable aluminium housing
Tamper evident and resistant
Supports Admin and User independent PINs
Auto-lock on removal
Drive reset destroys data and recovers use of drive
OS and platform independent - compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
USB2 high speed - compatible with USB1 & USB3
Works with any USB/USB On-The-Go devices
Brute Force Hack Defence Mechanism
Customisation service available - contact iStorage for further information

You may be interested in
Stock information temporarily unavailable.

P.O.A.

iStorage datAshur 4 GB USB 2.0 USB Stick

P.O.A.

iStorage datAshur 4 GB USB 2.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

4 GB

Model

datAshur

USB Specification

USB 2.0

Product details

iStorage datAshur

The iStorage datAshur is the world’s most secure, easy to use and affordable USB flash drive, employing PIN code access with military grade AES 256-bit hardware encryption. The datashur incorporates a rechargeable battery allowing a the user to enter a 7-15 digit PIN onto the on-board keypad before connecting the drive to the USB port.
All data transferred to the datAshur is encrypted in real-time with the built in hardware encryption engine and is protected from unauthorised access or if your datAshur is lost or stolen. The datashur automatically locks when unplugged from the host computer or power to the USB port is turned off.
The datAshur operates straight out of the box, does not require any software or drivers to be installed and is compatible with PCs, MACs, Linux and embedded systems. The datashur delivers drag and drop encryption, plug and play simplicity and can be used with any off the shelf backup software

PIN activated 7-15 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade Full-disk AES 256-bit CBC Hardware Encryption
Crypto-parameters protected with SHA-256 hashing
Dust and water resistant durable aluminium housing
Tamper evident and resistant
Supports Admin and User independent PINs
Auto-lock on removal
Drive reset destroys data and recovers use of drive
OS and platform independent - compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
USB2 high speed - compatible with USB1 & USB3
Works with any USB/USB On-The-Go devices
Brute Force Hack Defence Mechanism
Customisation service available - contact iStorage for further information

You may be interested in