Technical Document
Specifications
Brand
ItaltronicFor Use With
BeagleBone Black
Colour
Grey
External Dimensions
90.5 x 68.1 x 62mm
Body Material
ABS
Country of Origin
Italy
Product details
Modulbox DIN Rail Mount Enclosure for BeagleBone Black
The Modulbox is a DIN Rail mountable enclosure designed according to DIN 43880. It is made from a grey UL94V-0 self-extinguishing PPO and PC material.
Features and Benefits
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Grey RAL 7035
Applications
The Modulbox has been modified specifically to house the BeagleBone Black develeopement board.
Supplied with
Base, cover and DIN Rail hook.
€ 20.20
€ 20.20 Each (Exc. Vat)
€ 25.05
€ 25.05 Each (inc. VAT)
1
€ 20.20
€ 20.20 Each (Exc. Vat)
€ 25.05
€ 25.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ItaltronicFor Use With
BeagleBone Black
Colour
Grey
External Dimensions
90.5 x 68.1 x 62mm
Body Material
ABS
Country of Origin
Italy
Product details
Modulbox DIN Rail Mount Enclosure for BeagleBone Black
The Modulbox is a DIN Rail mountable enclosure designed according to DIN 43880. It is made from a grey UL94V-0 self-extinguishing PPO and PC material.
Features and Benefits
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Grey RAL 7035
Applications
The Modulbox has been modified specifically to house the BeagleBone Black develeopement board.
Supplied with
Base, cover and DIN Rail hook.