ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Socket

RS Stock No.: 437-342Brand: ITT CannonManufacturers Part No.: 121073-2307 D
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.04mm

Width

12.55mm

Depth

16.85mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

ORIGINAL D

Dimensions

53.04 x 12.55 x 16.85mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 22.97

€ 22.97 Each (Exc. Vat)

€ 28.48

€ 28.48 Each (inc. VAT)

ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Socket
Select packaging type

€ 22.97

€ 22.97 Each (Exc. Vat)

€ 28.48

€ 28.48 Each (inc. VAT)

ITT Cannon ORIGINAL D 25 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 22.97
20 - 39€ 20.99
40+€ 19.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.04mm

Width

12.55mm

Depth

16.85mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

ORIGINAL D

Dimensions

53.04 x 12.55 x 16.85mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in