E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020-N

RS Stock No.: 252-4303Brand: ITT CannonManufacturers Part No.: IT06-12SA-020-N
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020-N

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-020-N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.13
10 - 24€ 5.48
25 - 49€ 5.01
50+€ 4.57

Technical Document

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China