Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
12
Housing Material
Nylon
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Country of Origin
Hungary
Product details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
€ 35.87
€ 35.87 Each (Exc. Vat)
€ 44.48
€ 44.48 Each (inc. VAT)
1
€ 35.87
€ 35.87 Each (Exc. Vat)
€ 44.48
€ 44.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | € 35.87 |
20 - 39 | € 32.73 |
40+ | € 29.91 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
12
Housing Material
Nylon
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Country of Origin
Hungary
Product details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.