ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG

RS Stock No.: 485-855Brand: ITT CannonManufacturers Part No.: 192991-0497
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

20

Wire Size

20 AWG

Termination Method

Crimp

Series

QM

For Use With

TNM Connector

Current Rating

13A

Length

18.2mm

Contact Plating

Gold

Voltage Rating

250 V ac

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Chassis Mount

Country of Origin

Germany

Product details

Three Piece Inserts (contacts)

Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in
Stock information temporarily unavailable.

€ 28.50

€ 2.85 Each (In a Pack of 10) (Exc. Vat)

€ 35.34

€ 3.534 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG

€ 28.50

€ 2.85 Each (In a Pack of 10) (Exc. Vat)

€ 35.34

€ 3.534 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 2.85€ 28.50
20 - 50€ 2.79€ 27.90
60+€ 2.71€ 27.10
You may be interested in

Technical Document

Specifications

Gender

Female

Contact Size

20

Wire Size

20 AWG

Termination Method

Crimp

Series

QM

For Use With

TNM Connector

Current Rating

13A

Length

18.2mm

Contact Plating

Gold

Voltage Rating

250 V ac

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Mounting Type

Chassis Mount

Country of Origin

Germany

Product details

Three Piece Inserts (contacts)

Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in