ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief

RS Stock No.: 406-773Brand: ITT CannonManufacturers Part No.: 248-4500-000
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

260

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Strain Relief

Yes

Series

DL

Country of Origin

Japan

Product details

260 Way Shield

Nickel plated steel shields fit around 260 way plug and socket bodies which with the metal backshell will provide a fully screened connection. Instructions for assembly included.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Stock information temporarily unavailable.

€ 35.21

€ 35.21 Each (Exc. Vat)

€ 43.66

€ 43.66 Each (inc. VAT)

ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief

€ 35.21

€ 35.21 Each (Exc. Vat)

€ 43.66

€ 43.66 Each (inc. VAT)

ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 35.21
20 - 39€ 32.18
40+€ 29.39

Technical Document

Specifications

Number Of Contacts

260

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Strain Relief

Yes

Series

DL

Country of Origin

Japan

Product details

260 Way Shield

Nickel plated steel shields fit around 260 way plug and socket bodies which with the metal backshell will provide a fully screened connection. Instructions for assembly included.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.