Technical Document
Specifications
Brand
ITT CannonType
Cable Boot
Inside Diameter Primary
19.05mm
Inside Diameter Secondary
12.7mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Sure Seal
Product details
Sureseal Cable Boots
Seals wired cable jackets to the connector housing
Provides abrasion resistance
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
€ 24.51
€ 24.51 Each (Exc. Vat)
€ 30.39
€ 30.39 Each (inc. VAT)
1
€ 24.51
€ 24.51 Each (Exc. Vat)
€ 30.39
€ 30.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | € 24.51 |
20 - 39 | € 22.47 |
40+ | € 20.54 |
Technical Document
Specifications
Brand
ITT CannonType
Cable Boot
Inside Diameter Primary
19.05mm
Inside Diameter Secondary
12.7mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Sure Seal
Product details
Sureseal Cable Boots
Seals wired cable jackets to the connector housing
Provides abrasion resistance
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.