E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITT Cannon D-sub 15 Way Right Angle Panel Mount PCB D-sub Connector Plug

RS Stock No.: 446-557Brand: ITT CannonManufacturers Part No.: ADA-15P-1A2N-K87
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Panel Mount

Current Rating

5A

Housing Material

PET

Length

39.1mm

Width

15.2mm

Depth

13.7mm

Series

D-sub

Dimensions

39.1 x 15.2 x 13.7mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon D-sub 15 Way Right Angle Panel Mount PCB D-sub Connector Plug

P.O.A.

ITT Cannon D-sub 15 Way Right Angle Panel Mount PCB D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Panel Mount

Current Rating

5A

Housing Material

PET

Length

39.1mm

Width

15.2mm

Depth

13.7mm

Series

D-sub

Dimensions

39.1 x 15.2 x 13.7mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in