Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ITT Cannon Panel Mount, 37 Pin Solder D-sub Connector Plug

RS Stock No.: 413-756Brand: ITT CannonManufacturers Part No.: DC-37P-K87
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Length

69.32mm

Width

12.55mm

Depth

17.67mm

Dimensions

69.32 x 12.55 x 17.67mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon Panel Mount, 37 Pin Solder D-sub Connector Plug

P.O.A.

ITT Cannon Panel Mount, 37 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Length

69.32mm

Width

12.55mm

Depth

17.67mm

Dimensions

69.32 x 12.55 x 17.67mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in