Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14 → 16AWG, Wire Size 14 → 16 awg

RS Stock No.: 237-4135Brand: ITT CannonManufacturers Part No.: T2P14MC1LZ / 192990-1220
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

14 → 16AWG

Wire Size

14 → 16 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 10.40

€ 1.04 Each (In a Pack of 10) (Exc. Vat)

€ 12.90

€ 1.29 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14 → 16AWG, Wire Size 14 → 16 awg

€ 10.40

€ 1.04 Each (In a Pack of 10) (Exc. Vat)

€ 12.90

€ 1.29 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14 → 16AWG, Wire Size 14 → 16 awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

14 → 16AWG

Wire Size

14 → 16 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany