Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 24 → 26AWG, Wire Size 24 → 26 awg

RS Stock No.: 237-4128Brand: ITT CannonManufacturers Part No.: T2P24FC1LT / 192990-0030
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

24 → 26AWG

Wire Size

24 → 26 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 57.00

€ 0.57 Each (In a Bag of 100) (Exc. Vat)

€ 70.68

€ 0.707 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 24 → 26AWG, Wire Size 24 → 26 awg

€ 57.00

€ 0.57 Each (In a Bag of 100) (Exc. Vat)

€ 70.68

€ 0.707 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 24 → 26AWG, Wire Size 24 → 26 awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 0.57€ 57.00
500 - 900€ 0.55€ 55.00
1000 - 1900€ 0.52€ 52.00
2000 - 4900€ 0.52€ 52.00
5000+€ 0.52€ 52.00

Technical Document

Specifications

Gender

Female

Contact Size

24 → 26AWG

Wire Size

24 → 26 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Series Circular Connector

Current Rating

13A

Country of Origin

Germany