Technical Document
Specifications
Brand
ITT CannonFor Use With
Unsealed plugs and Receptables
Shell Size
12
Body Orientation
Straight
Gender
Male
Housing Material
Aluminium
IP Rating
IP67
Length
88.5mm
Number Of Contacts
8
Country of Origin
Hungary
Product details
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
€ 31.64
€ 31.64 Each (Exc. Vat)
€ 39.23
€ 39.23 Each (inc. VAT)
1
€ 31.64
€ 31.64 Each (Exc. Vat)
€ 39.23
€ 39.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 31.64 |
20 - 39 | € 28.92 |
40+ | € 26.42 |
Technical Document
Specifications
Brand
ITT CannonFor Use With
Unsealed plugs and Receptables
Shell Size
12
Body Orientation
Straight
Gender
Male
Housing Material
Aluminium
IP Rating
IP67
Length
88.5mm
Number Of Contacts
8
Country of Origin
Hungary
Product details
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.