ITT Cannon, Trident TNMSize 14 Straight Circular Connector Backshell, For Use With Unsealed plugs and Receptables, 12

RS Stock No.: 265-9799Brand: ITT CannonManufacturers Part No.: TNA14CC-SE00L / 192993-0083
brand-logo

Technical Document

Specifications

For Use With

Unsealed plugs and Receptables

Shell Size

14

Body Orientation

Straight

Gender

Male

Housing Material

Aluminium

IP Rating

IP67

Length

88.5mm

Number Of Contacts

12

Series

Trident TNM

Country of Origin

Hungary

Product details

Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in
Stock information temporarily unavailable.

€ 56.90

€ 56.90 Each (Exc. Vat)

€ 70.56

€ 70.56 Each (inc. VAT)

ITT Cannon, Trident TNMSize 14 Straight Circular Connector Backshell, For Use With Unsealed plugs and Receptables, 12

€ 56.90

€ 56.90 Each (Exc. Vat)

€ 70.56

€ 70.56 Each (inc. VAT)

ITT Cannon, Trident TNMSize 14 Straight Circular Connector Backshell, For Use With Unsealed plugs and Receptables, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 56.90
20 - 39€ 52.00
40+€ 47.46
You may be interested in

Technical Document

Specifications

For Use With

Unsealed plugs and Receptables

Shell Size

14

Body Orientation

Straight

Gender

Male

Housing Material

Aluminium

IP Rating

IP67

Length

88.5mm

Number Of Contacts

12

Series

Trident TNM

Country of Origin

Hungary

Product details

Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in