Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
Trident Neptune Metal
Body Orientation
Straight
Housing Material
Zinc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Hungary
Product details
Panel Plugs and Sockets
Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
€ 36.31
€ 36.31 Each (Exc. Vat)
€ 45.02
€ 45.02 Each (inc. VAT)
1
€ 36.31
€ 36.31 Each (Exc. Vat)
€ 45.02
€ 45.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 36.31 |
20 - 39 | € 33.18 |
40+ | € 30.31 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
Trident Neptune Metal
Body Orientation
Straight
Housing Material
Zinc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Hungary
Product details
Panel Plugs and Sockets
Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.