Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.1mm
Series
57M
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
57M-211G
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Panel Cut Out Width
14.75mm
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Miniature Switches
These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-
• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers
Features and Benefits
• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.
€ 21.74
€ 21.74 Each (Exc. Vat)
€ 26.96
€ 26.96 Each (inc. VAT)
1
€ 21.74
€ 21.74 Each (Exc. Vat)
€ 26.96
€ 26.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 21.74 |
2 - 4 | € 21.40 |
5 - 9 | € 21.27 |
10 - 24 | € 20.91 |
25+ | € 20.31 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.1mm
Series
57M
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
57M-211G
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Panel Cut Out Width
14.75mm
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Miniature Switches
These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-
• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers
Features and Benefits
• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.