Technical Document
Specifications
Brand
ITWSwitch Operation
Momentary
Panel Cut Out Diameter
19.25mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9516
Terminal Type
Solder
You may be interested in
ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67Brand: ITW Switches
€ 34.57Each (Exc. Vat)
P.O.A.
ITW Push Button Switch, Momentary, Panel Mount, 19.25mm Cutout, SPDT, IP67
1
P.O.A.
ITW Push Button Switch, Momentary, Panel Mount, 19.25mm Cutout, SPDT, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67Brand: ITW Switches
€ 34.57Each (Exc. Vat)
Technical Document
Specifications
Brand
ITWSwitch Operation
Momentary
Panel Cut Out Diameter
19.25mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9516
Terminal Type
Solder
You may be interested in
ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67Brand: ITW Switches
€ 34.57Each (Exc. Vat)