Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IXYS Switching Diode, 2-Pin TO-247AC DSEP30-06B

RS Stock No.: 168-4662Brand: IXYSManufacturers Part No.: DSEP30-06B
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

IXYS

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-247AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.51V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 138.60

€ 4.62 Each (In a Tube of 30) (Exc. Vat)

€ 171.86

€ 5.729 Each (In a Tube of 30) (inc. VAT)

IXYS Switching Diode, 2-Pin TO-247AC DSEP30-06B

€ 138.60

€ 4.62 Each (In a Tube of 30) (Exc. Vat)

€ 171.86

€ 5.729 Each (In a Tube of 30) (inc. VAT)

IXYS Switching Diode, 2-Pin TO-247AC DSEP30-06B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-247AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.51V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more