E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IXYS 100V 80A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X41-01A

RS Stock No.: 193-054Brand: IXYSManufacturers Part No.: DSS2X41-01A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

450A

Product details

Schottky Barrier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.84

€ 28.84 Each (Exc. Vat)

€ 35.76

€ 35.76 Each (inc. VAT)

IXYS 100V 80A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X41-01A

€ 28.84

€ 28.84 Each (Exc. Vat)

€ 35.76

€ 35.76 Each (inc. VAT)

IXYS 100V 80A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X41-01A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.84
5 - 19€ 26.29
20 - 49€ 25.53
50 - 99€ 23.99
100+€ 22.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

450A

Product details

Schottky Barrier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more