E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IXYS HiperFET, X2-Class N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 IXFH46N65X2

RS Stock No.: 168-4811Brand: IXYSManufacturers Part No.: IXFH46N65X2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

660 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

21.34mm

Length

16.13mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

98 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

5.21mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Fast intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 308.40

€ 10.28 Each (In a Tube of 30) (Exc. Vat)

€ 382.42

€ 12.747 Each (In a Tube of 30) (inc. VAT)

IXYS HiperFET, X2-Class N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 IXFH46N65X2

€ 308.40

€ 10.28 Each (In a Tube of 30) (Exc. Vat)

€ 382.42

€ 12.747 Each (In a Tube of 30) (inc. VAT)

IXYS HiperFET, X2-Class N-Channel MOSFET, 46 A, 650 V, 3-Pin TO-247 IXFH46N65X2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

660 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

21.34mm

Length

16.13mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

98 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

5.21mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Fast intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more