Technical Document
Specifications
Brand
IXYSRated Average On-State Current
64A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.57V
Minimum Operating Temperature
-40 °C
Product details
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 50.93
€ 50.93 Each (Exc. Vat)
€ 63.15
€ 63.15 Each (inc. VAT)
1
€ 50.93
€ 50.93 Each (Exc. Vat)
€ 63.15
€ 63.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 50.93 |
| 5 - 9 | € 46.59 |
| 10 - 24 | € 45.16 |
| 25+ | € 44.24 |
Technical Document
Specifications
Brand
IXYSRated Average On-State Current
64A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.57V
Minimum Operating Temperature
-40 °C
Product details
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.


