IXYS 1600V 95A, Dual Rectifier Diode, 3-Pin TO-240AA MDD56-16N1B

RS Stock No.: 192-887Brand: IXYSManufacturers Part No.: MDD56-16N1BDistrelec Article No.: 30253497
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

TO-240AA

Maximum Continuous Forward Current

95A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.48V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.81

€ 48.81 Each (Exc. Vat)

€ 60.52

€ 60.52 Each (inc. VAT)

IXYS 1600V 95A, Dual Rectifier Diode, 3-Pin TO-240AA MDD56-16N1B

€ 48.81

€ 48.81 Each (Exc. Vat)

€ 60.52

€ 60.52 Each (inc. VAT)

IXYS 1600V 95A, Dual Rectifier Diode, 3-Pin TO-240AA MDD56-16N1B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 48.81
2 - 4€ 48.21
5 - 9€ 47.66
10 - 14€ 47.14
15+€ 46.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

TO-240AA

Maximum Continuous Forward Current

95A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.48V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more