E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jabra Speak 810 Cordless Telephone

RS Stock No.: 210-1430Brand: JabraManufacturers Part No.: 7810-109
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Jabra

Model

Speak 810

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Wireless

Yes

Conference Calls

Yes

Number of Phone Lines

1

Country of Origin

China

Stock information temporarily unavailable.

€ 1,198.55

€ 1,198.55 Each (Exc. Vat)

€ 1,486.20

€ 1,486.20 Each (inc. VAT)

Jabra Speak 810 Cordless Telephone

€ 1,198.55

€ 1,198.55 Each (Exc. Vat)

€ 1,486.20

€ 1,486.20 Each (inc. VAT)

Jabra Speak 810 Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jabra

Model

Speak 810

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Wireless

Yes

Conference Calls

Yes

Number of Phone Lines

1

Country of Origin

China