Jack Sealey BG150XL Bench Grinder 150mm, 230V
Technical Document
Specifications
Brand
Jack SealeyGrinding Wheel Bore
32mm
Grinding Wheel Diameter
150mm
Speed
2850rpm
Voltage Rating
230V
Motor Wattage
375W
Plug Type
Type G - British
Model Number
BG150XL
Country of Origin
China
Product details
Bench Grinder
Ø150mm and Ø200mm wheel versions available
Power input: 230V
Supplied with
2 wheels, one fine and one coarse, safety eye shields, tool rests and spark guards.
Type G - British 3-pin plug
€ 331.35
€ 331.35 Each (Exc. Vat)
€ 410.87
€ 410.87 Each (inc. VAT)
1
€ 331.35
€ 331.35 Each (Exc. Vat)
€ 410.87
€ 410.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Jack SealeyGrinding Wheel Bore
32mm
Grinding Wheel Diameter
150mm
Speed
2850rpm
Voltage Rating
230V
Motor Wattage
375W
Plug Type
Type G - British
Model Number
BG150XL
Country of Origin
China
Product details
Bench Grinder
Ø150mm and Ø200mm wheel versions available
Power input: 230V
Supplied with
2 wheels, one fine and one coarse, safety eye shields, tool rests and spark guards.
Type G - British 3-pin plug