JAE 15 Way Cable Mount D-sub Connector Plug

RS Stock No.: 525-2256Brand: JAEManufacturers Part No.: DA-15PF-N
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Length

39.1mm

Width

14.8mm

Depth

12.6mm

Dimensions

39.1 x 14.8 x 12.6mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 8.41

€ 8.41 Each (Exc. Vat)

€ 10.43

€ 10.43 Each (inc. VAT)

JAE 15 Way Cable Mount D-sub Connector Plug

€ 8.41

€ 8.41 Each (Exc. Vat)

€ 10.43

€ 10.43 Each (inc. VAT)

JAE 15 Way Cable Mount D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 8.41
25+€ 7.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JAE

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Length

39.1mm

Width

14.8mm

Depth

12.6mm

Dimensions

39.1 x 14.8 x 12.6mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in