JAE Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series

RS Stock No.: 690-9095PBrand: JAEManufacturers Part No.: SRCN2A13-3S
brand-logo

Technical Document

Specifications

Brand

JAE

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

3

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

€ 52.70

€ 5.27 Each (Supplied in a Bag) (Exc. Vat)

€ 65.35

€ 6.535 Each (Supplied in a Bag) (inc. VAT)

JAE Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
Select packaging type

€ 52.70

€ 5.27 Each (Supplied in a Bag) (Exc. Vat)

€ 65.35

€ 6.535 Each (Supplied in a Bag) (inc. VAT)

JAE Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Bag
10 - 20€ 5.27€ 26.35
25 - 35€ 5.14€ 25.70
40+€ 4.93€ 24.65

Technical Document

Specifications

Brand

JAE

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

3

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.