E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jaeger Circular Connector, 4 Contacts, Socket, Female, IP50, IP54, IP65, Miniature Push-Pull Series Series

RS Stock No.: 271-2007Brand: JaegerManufacturers Part No.: 530834006
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50, IP54, IP65

Series

Miniature Push-Pull Series

Country of Origin

France

Stock information temporarily unavailable.

€ 138.19

€ 138.19 Each (Exc. Vat)

€ 171.36

€ 171.36 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Socket, Female, IP50, IP54, IP65, Miniature Push-Pull Series Series

€ 138.19

€ 138.19 Each (Exc. Vat)

€ 171.36

€ 171.36 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Socket, Female, IP50, IP54, IP65, Miniature Push-Pull Series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50, IP54, IP65

Series

Miniature Push-Pull Series

Country of Origin

France