E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male

RS Stock No.: 324-6170Brand: JaegerManufacturers Part No.: 5322 040 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

"Standard'' series, ''quick'' extensions

The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.

Jaeger Standard & Rapid Range

Stock information temporarily unavailable.

€ 43.54

€ 43.54 Each (Exc. Vat)

€ 53.99

€ 53.99 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male

€ 43.54

€ 43.54 Each (Exc. Vat)

€ 53.99

€ 53.99 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 43.54
10 - 24€ 39.78
25+€ 35.94

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

"Standard'' series, ''quick'' extensions

The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.

Jaeger Standard & Rapid Range