Jallatte J-energy Women's Black Aluminium Toe Capped Safety Trainers, UK 3, EU 36

RS Stock No.: 275-6115Brand: JallatteManufacturers Part No.: NOA JY209 36
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Series

J-energy

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Shoe Size JP/CN

22

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Jallatte J-energy Women's Black Aluminium Toe Capped Safety Trainers, UK 3, EU 36

P.O.A.

Jallatte J-energy Women's Black Aluminium Toe Capped Safety Trainers, UK 3, EU 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

J-energy

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Shoe Size JP/CN

22

Country of Origin

Tunisia