James Walker PTFE Tape, 5m x 14mm x 5mm

RS Stock No.: 314-9350Brand: James WalkerManufacturers Part No.: WM000141
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Width

14mm

Thickness

5mm

Length

5m

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Product details

PTFE Foam Sealant

100% pure expanded foam PTFE tape for use as a flange gasket sealant.

Soft and pliable, yet tough and strongConforms to irregular surfacesResistant to most chemical and corrosive environmentsCapable of withstanding pressures of up to 140 bar

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 147.60Each (Exc. Vat)

P.O.A.

James Walker PTFE Tape, 5m x 14mm x 5mm

P.O.A.

James Walker PTFE Tape, 5m x 14mm x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 147.60Each (Exc. Vat)

Technical Document

Specifications

Width

14mm

Thickness

5mm

Length

5m

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+250°C

Product details

PTFE Foam Sealant

100% pure expanded foam PTFE tape for use as a flange gasket sealant.

Soft and pliable, yet tough and strongConforms to irregular surfacesResistant to most chemical and corrosive environmentsCapable of withstanding pressures of up to 140 bar

You may be interested in
Klinger White PTFE Tape, 5m x 14mm x 5mm
€ 147.60Each (Exc. Vat)