E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

James Walker Sentinel Gasket, 6in Bore, 8.75in Outer Diameter

RS Stock No.: 302-4841Brand: James WalkerManufacturers Part No.: ZH182771
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Inside Diameter

6in

Outside Diameter

8.75in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

James Walker Sentinel Gasket, 6in Bore, 8.75in Outer Diameter

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

James Walker Sentinel Gasket, 6in Bore, 8.75in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inside Diameter

6in

Outside Diameter

8.75in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in