E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

James Walker Sentinel Gasket, 1.906in Bore, 5.25in Outer Diameter

RS Stock No.: 302-5103Brand: James WalkerManufacturers Part No.: ZH182836
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Inside Diameter

1.906in

Outside Diameter

5.25in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

James Walker Sentinel Gasket, 1.906in Bore, 5.25in Outer Diameter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

James Walker Sentinel Gasket, 1.906in Bore, 5.25in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inside Diameter

1.906in

Outside Diameter

5.25in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in